1206720000 | Weidmüller
FO plug, SC, POF, multimode, zircon, yellow, 1206720000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.9670 € *
Available in 6 Days: 50 pcs. - if ordered today
Fiber optic connector, 1206720000, Weidmüller
Connector FO, Connector SCRJ, POF, IP20
Connectors for optical fibers.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO plug | |
| Version | SC | |
| Connection | crimp connection | |
| Category | POF | |
| Chamfer type | multimode | |
| Degree of protection (IP) | IP20 | |
| Ferrule | zircon | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85367000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |