1191550000 | Weidmüller
FO plug, SC, POF, black, 1191550000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.6103 € *
Available: 6 pcs.
Available in 6 Days: 50 pcs. - if ordered today
Fiber optic connector, 1191550000, Weidmüller
Connector fiber optic, variant 14, SC-RJ POF, IP67
Connectors for optical fibers.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO plug | |
| Version | SC | |
| Connection | crimp connection | |
| Category | POF | |
| Degree of protection (IP) | IP67 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |