1067380000 | Weidmüller

SC plug, multimode, 1067380000

Order No.: 50P4766
EAN: 4032248821129
MPN:
1067380000
IE-PI-SCRJ-MM
Series: IE-PI
1067380000 Weidmüller Fibre Optic Connectors
Image may differ
Unit Price (€ / pc.)
29.393 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
29.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
29.393 €

Fiber optic connector, 1067380000, Weidmüller

Insert SC, connector insert SCRJ, multimode

Connectors for optical fibers.

Technical specifications
Degree of protection (IP) IP67
Chamfer type multimode
Version SC plug
Connection crimp connection
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes