1062600000 | Weidmüller

FO plug, SC, singlemode, silver, 1062600000

Order No.: 50P4598
EAN: 4032248813315
MPN:
1062600000
IE-BSC-V14M-SCRJ-SM-C
Series: IE-BSS
1062600000 Weidmüller Fibre Optic Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
41.6024 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
41.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
41.6024 €

Fiber optic connector, 1062600000, Weidmüller

Flange FO, IP67, variant 14 Central gland, SCRJ Duplex coupling, Singlemode

Connectors for optical fibers.

Technical specifications
Filter Property Value
Product type FO plug
Version SC
Chamfer type singlemode
Degree of protection (IP) IP67
Colour silver
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No
Substance description Lead