1058140000 | Weidmüller

Fiber optic socket, SC, singlemode, silver, 1058140000

Order No.: 50P4113
EAN: 4032248799251
MPN:
1058140000
IE-BSS-V14M-SCRJ-SM-C
Series: IE-BSS
1058140000 Weidmüller Fibre Optic Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.13 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
32.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
32.13 €

Fiber optic connector, 1058140000, Weidmüller

Flange FO, variant 14 Standard flange, SCRJ Duplex coupling, Singlemode

Connectors for optical fibers.

Technical specifications
Filter Property Value
Product type fiber optic socket
Version SC
Chamfer type singlemode
Degree of protection (IP) IP67
Colour silver
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes