1058130000 | Weidmüller
FO plug, LC, multimode, silver, 1058130000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.7591 € *
Standard delivery time from the manufacturer is: 3 Weeks
Fiber optic connector, 1058130000, Weidmüller
Fiber optic flange, variant 14 Standard flange, LC Duplex coupling, Multimode
Connectors for optical fibers.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO plug | |
| Version | LC | |
| Chamfer type | multimode | |
| Degree of protection (IP) | IP67 | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |