1058120000 | Weidmüller
Fiber optic socket, SC, POF, multimode, silver, 1058120000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.13 € *
Standard delivery time from the manufacturer is: 3 Weeks
Fiber optic connector, 1058120000, Weidmüller
Fiber optic flange, variant 14 Standard flange, SCRJ duplex coupling, multimode, POF
Connectors for optical fibers.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fiber optic socket | |
| Version | SC | |
| Category | POF | |
| Chamfer type | multimode | |
| Degree of protection (IP) | IP67 | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |