2784170000 | Weidmüller
Pin contact, 0.5 mm², AWG 20, crimp connection, 2784170000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
85.8823 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
85.88 € *
Price list
Quantity
Price per unit*
1 pcs.
85.8823 €
10 pcs.
81.9791 €
25 pcs.
78.4210 €
50 pcs.
74.1251 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin contact, 2784170000, Weidmüller
Heavy-duty connectors, Crimp contact, HE, Male, Conductor cross-section, max.: 0.5, turned, Copper alloy.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 0.5 mm² | |
| AWG cross-section | AWG 20 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |