2784140000 | Weidmüller
Pin contact, 0.3 mm², AWG 22, crimp connection, 2784140000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.5100 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
34.51 € *
Price list
Quantity
Price per unit*
1 pcs.
34.5100 €
10 pcs.
32.9392 €
25 pcs.
31.5112 €
50 pcs.
29.7857 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin contact, 2784140000, Weidmüller
Heavy-duty connectors, Crimp contact, HE, Male, Conductor cross-section, max.: 0.3, turned, Copper alloy.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 0.3 mm² | |
| AWG cross-section | AWG 22 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |