2748720000 | Weidmüller
Receptacle, 0.2-0.5 mm², AWG 24-20, crimp connection, gold-plated, 2748720000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4756 € *
Available in 6 Days: 500 pcs. - if ordered today
Total Price:
1.48 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4756 €
10 pcs.
1.3804 €
50 pcs.
1.2852 €
100 pcs.
1.2376 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket contact, 2748720000, Weidmüller
Female, gold, 0.2 - 0.5 mm², Copper alloy, Crimp connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.2-0.5 mm² | |
| AWG cross-section | AWG 24-20 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |