2748690000 | Weidmüller
Pin contact, solder connection, gold-plated, 2748690000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.5533 € *
Available in 6 Days: 50 pcs. - if ordered today
Total Price:
15.55 € *
Price list
Quantity
Price per unit*
1 pcs.
15.5533 €
10 pcs.
14.5775 €
50 pcs.
13.7207 €
100 pcs.
13.1376 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin contact, 2748690000, Weidmüller
Male, gold, 23 mm, Copper alloy, -55 °C - 135 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Contact connection | solder connection | |
| Contact material | copper alloy | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |