2748680000 | Weidmüller
Receptacle, solder connection, gold-plated, 2748680000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.7314 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
16.73 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7314 €
10 pcs.
15.6961 €
50 pcs.
14.7679 €
100 pcs.
14.1372 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket contact, 2748680000, Weidmüller
Female, gold, 23 mm, Copper alloy, -55 °C - 135 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Contact connection | solder connection | |
| Contact material | copper alloy | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |