2748660000 | Weidmüller
Receptacle, 0.14 mm², AWG 26-14, solder connection, gold-plated, 2748660000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.6620 € *
Available in 6 Days: 50 pcs. - if ordered today
Total Price:
11.66 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6620 €
10 pcs.
10.9361 €
50 pcs.
10.2935 €
100 pcs.
9.8532 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket contact, 2748660000, Weidmüller
Female, gold, 0.14 - 0 mm², Copper alloy, Solder connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.14 mm² | |
| AWG cross-section | AWG 26-14 | |
| Contact connection | solder connection | |
| Contact material | copper alloy | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |