1682390000 | Weidmüller
Receptacle, 2.5 mm², AWG 14, crimp connection, silver-plated, 1682390000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.0940 € *
Available in 6 Days: 500 pcs. - if ordered today
Total Price:
3.09 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0940 €
10 pcs.
2.8917 €
50 pcs.
2.7251 €
100 pcs.
2.5704 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket contact, 1682390000, Weidmüller
Heavy-duty connectors, Crimp contact, CM 5, Female, Conductor cross-section, max.: 2.5, turned, Copper alloy.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 2.5 mm² | |
| AWG cross-section | AWG 14 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | silver-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74152900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |