1682360000 | Weidmüller

Pin contact, 1.5 mm², AWG 16, crimp connection, silver-plated, 1682360000

Order No.: 50P1780
EAN: 4008190474096
MPN:
1682360000
HDC-C-M5-SM1.5AG
Series: HDC C
1682360000 Weidmüller Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5823 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.58 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5823 €
10 pcs.
2.4157 €
50 pcs.
2.2729 €
100 pcs.
2.1420 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin contact, 1682360000, Weidmüller

Heavy-duty connectors, Crimp contact, CM 5, Male, Conductor cross-section, max.: 1.5, turned, Copper alloy.

Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 1.5 mm²
AWG cross-section AWG 16
Contact connection crimp connection
Contact material copper alloy
contact surface silver-plated
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No