1682320000 | Weidmüller
Pin contact, 0.5 mm², AWG 20, crimp connection, silver-plated, 1682320000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7251 € *
Available in 6 Days: 500 pcs. - if ordered today
Total Price:
2.73 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7251 €
10 pcs.
2.5466 €
50 pcs.
2.4038 €
100 pcs.
2.2610 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin contact, 1682320000, Weidmüller
Heavy-duty connectors, Crimp contact, CM 5, Male, Conductor cross-section, max.: 0.5, turned, Copper alloy.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 0.5 mm² | |
| AWG cross-section | AWG 20 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | silver-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |