1682340000 | Weidmüller

Pin contact, 0.75-1 mm², AWG 18, crimp connection, silver-plated, 1682340000

Order No.: 50P1779
EAN: 4008190474072
MPN:
1682340000
HDC-C-M5-SM0.75-1.0AG
Series: HDC C
1682340000 Weidmüller Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5823 € *
Available in 6 Days: 500 pcs. - if ordered today
Total Price:
2.58 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5823 €
10 pcs.
2.4157 €
50 pcs.
2.2729 €
100 pcs.
2.1420 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin contact, 1682340000, Weidmüller

Heavy-duty connectors, Crimp contact, CM 5, Male, Conductor cross-section, max.: 1, turned, Copper alloy.

Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 0.75-1 mm²
AWG cross-section AWG 18
Contact connection crimp connection
Contact material copper alloy
contact surface silver-plated
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No