1682330000 | Weidmüller

Receptacle, 0.5 mm², AWG 20, crimp connection, silver-plated, 1682330000

Order No.: 50P1770
EAN: 4008190474065
MPN:
1682330000
HDC-C-M5-BM0.5AG
Series: HDC C
1682330000 Weidmüller Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.9512 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
2.95 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9512 €
10 pcs.
2.7608 €
50 pcs.
2.5942 €
100 pcs.
2.4514 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket contact, 1682330000, Weidmüller

Heavy-duty connectors, Crimp contact, CM 5, Female, Conductor cross-section, max.: 0.5, turned, Copper alloy.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.5 mm²
AWG cross-section AWG 20
Contact connection crimp connection
Contact material copper alloy
contact surface silver-plated
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No