1219540000 | Weidmüller
Relay coupler 2 Form A (N/O), 75 Ω, 25 A, 12 V (DC), 1219540000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.5148 € *
Available in 6 Days: 50 pcs. - if ordered today
Relay coupler, 1219540000, Weidmüller
Relay coupler, 12 VDC, LED green, 2 NO contacts (AgSnO2), 277 VAC, 25 A, Relay coupler as mounted assembly consisting of plug-in relay and plug-in socket. Control and load circuit are galvanically isolated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay coupler | |
| Contact type | 2 Form A (N/O) | |
| Rated current | 25 A | |
| Rated voltage (DC) | 12 V | |
| Coil resistance | 75 Ω | |
| Connection | screw connection | |
| Contact material | AgSnO2 | |
| Degree of protection (IP) | IP10 | |
| Status display | LED, green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85364190 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |