3103530000 | Weidmüller
Contact insert, female, socket
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.1027 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
11.10 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1027 €
10 pcs.
9.9960 €
50 pcs.
9.3772 €
100 pcs.
8.8179 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 3103530000, Weidmüller
HDC insert, Female, 400 V, 40 A, Number of poles: 3, Crimp contact, Installation size: 1
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Contact connection | crimp connection | |
| Pin number | 3 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |