3103510000 | Weidmüller
Contact insert, female, socket
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.3411 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
10.34 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3411 €
10 pcs.
9.3058 €
50 pcs.
8.7227 €
100 pcs.
8.2110 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 3103510000, Weidmüller
HDC insert, Female, 400 V, 40 A, Number of poles: 2, Crimp contact, Installation size: 1
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Contact connection | crimp connection | |
| Pin number | 2 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |