3092860000 | Weidmüller
Contact module, female, socket
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.4906 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
23.49 € *
Price list
Quantity
Price per unit*
1 pcs.
23.4906 €
10 pcs.
22.0388 €
25 pcs.
20.7655 €
50 pcs.
19.6231 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact module, 3092860000, Weidmüller
Data module, 48 V, 10 A, Cat. 5e, Number of poles: 8, Crimp connection, Female, Required plug-in slots: 1.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | contact module | |
| Contact connection | crimp connection | |
| Pin number | 8 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |