3092850000 | Weidmüller

Contact module, female, socket

Order No.: 50P1880
EAN: 4099987109895
MPN:
3092850000
HDC MMBIT 8 FC M2 SH
Series: HDC - Einsatz
3092850000 Weidmüller Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.4906 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
23.49 € *
Price list
Quantity
Price per unit*
1 pcs.
23.4906 €
10 pcs.
22.0388 €
25 pcs.
20.7655 €
50 pcs.
19.6231 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact module, 3092850000, Weidmüller

Data module, 48 V, 10 A, Cat. 5e, Number of poles: 8, Crimp connection, Female, Required plug-in slots: 1.

Technical specifications
Filter Property Value
Version contact module
Contact connection crimp connection
Pin number 8 pole
Logistics
Property Value
Customs tariff number 85369010
Country of origin PL
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes