3092830000 | Weidmüller
Contact module, female, socket
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.0626 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
22.06 € *
Price list
Quantity
Price per unit*
1 pcs.
22.0626 €
10 pcs.
20.7060 €
25 pcs.
19.5041 €
50 pcs.
18.4331 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact module, 3092830000, Weidmüller
Data module, 48 V, 10 A, Cat. 5e, Number of poles: 8, Crimp connection, Female, Required plug-in slots: 1.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | contact module | |
| Contact connection | crimp connection | |
| Pin number | 8 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |