3092820000 | Weidmüller
Contact module, male, plug
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.6088 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
25.61 € *
Price list
Quantity
Price per unit*
1 pcs.
25.6088 €
10 pcs.
24.0380 €
25 pcs.
22.6457 €
50 pcs.
21.4081 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact module, 3092820000, Weidmüller
Data module, 48 V, 5 A, Cat. 6A, Number of poles: 8, Crimp connection, Male, Required plug-in slots: 1.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Contact connection | crimp connection | |
| Pin number | 8 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |