2772780000 | Weidmüller

Contact insert, male, plug

Order No.: 50P1872
EAN: 4064675036210
MPN:
2772780000
HDC MHX 3 MP
Series: HDC - Einsatz
2772780000 Weidmüller Contact Inserts Image 1
2772780000 Weidmüller Contact Inserts Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.6497 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
12.65 € *
Price list
Quantity
Price per unit*
1 pcs.
12.6497 €
10 pcs.
11.3883 €
50 pcs.
10.6743 €
100 pcs.
10.0436 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 2772780000, Weidmüller

Power module, 690 V, 40 A, Number of poles: 3, PUSH IN with actuator, Male, Required plug-in slots: 1.

Technical specifications
Filter Property Value
Version pin contact insert
Contact connection push-in
Pin number 3 pole
Logistics
Property Value
Customs tariff number 85472000
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes