2748650000 | Weidmüller
Contact module, male, plug
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.5374 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
25.54 € *
Price list
Quantity
Price per unit*
1 pcs.
25.5374 €
10 pcs.
23.9666 €
25 pcs.
22.5743 €
50 pcs.
21.3367 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact module, 2748650000, Weidmüller
Data use, 50 V, 5 A, Number of poles: 8, Crimp connection, Male, Required plug-in slots: 0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Contact connection | crimp connection | |
| Pin number | 8 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |