2748610000 | Weidmüller
Contact module, male, plug
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.0638 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
19.06 € *
Price list
Quantity
Price per unit*
1 pcs.
19.0638 €
10 pcs.
17.1479 €
25 pcs.
16.0888 €
50 pcs.
15.1368 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact module, 2748610000, Weidmüller
Data use, 50 V, 16 A, Number of poles: 1, Crimp connection, Male, Required plug-in slots: 0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Contact connection | crimp connection | |
| Pin number | 1 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |