2748530000 | Weidmüller

Contact module, female, socket

Order No.: 50P1826
EAN: 4050118890839
MPN:
2748530000
HDC MGBIT 8 FC
Series: HDC - Einsatz
2748530000 Weidmüller Contact Inserts Image 1
2748530000 Weidmüller Contact Inserts Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.6580 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
21.66 € *
Price list
Quantity
Price per unit*
1 pcs.
21.6580 €
10 pcs.
20.3252 €
25 pcs.
19.1471 €
50 pcs.
18.0999 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact module, 2748530000, Weidmüller

Data module, 50 V, 5 A, Cat. 6A, Number of poles: 8, Crimp connection, Female, Required plug-in slots: 1.

Technical specifications
Filter Property Value
Version socket contact insert
Contact connection crimp connection
Pin number 8 pole
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes