2637320000 | Weidmüller

Pneumatic module, insert, Plug socket, male, female, 2 pole

Order No.: 51P3159
EAN: 4050118767520
MPN:
2637320000
HDC MPN 2
Series: HDC - Gehäuse
2637320000 Weidmüller Contact Inserts Image 1
2637320000 Weidmüller Contact Inserts Image 2
2637320000 Weidmüller Contact Inserts Image 3
2637320000 Weidmüller Contact Inserts Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.2947 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
7.29 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2947 €
10 pcs.
6.8425 €
50 pcs.
6.4379 €
100 pcs.
6.1642 €
*incl. VAT plus shipping costs
Subject to prior sale

Pneumatic module, 2637320000, Weidmüller

Pneumatic module, Number of poles: 2, Hose connection (pneumatic), pneumatic, Required plug-in slots: 1.

Technical specifications
Filter Property Value
Version pneumatic module
Contact connection hose connection
Pin number 2 pole
Logistics
Property Value
Customs tariff number 85472000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes