2635980000 | Weidmüller

Contact module, male, plug

Order No.: 50P1837
EAN: 4050118692785
MPN:
2635980000
HDC MHE 4 MP
Series: HDC - Einsatz
2635980000 Weidmüller Contact Inserts Image 1
2635980000 Weidmüller Contact Inserts Image 2
2635980000 Weidmüller Contact Inserts Image 3
2635980000 Weidmüller Contact Inserts Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.0535 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
15.05 € *
Price list
Quantity
Price per unit*
1 pcs.
15.0535 €
10 pcs.
13.5422 €
50 pcs.
12.6973 €
100 pcs.
11.9476 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact module, 2635980000, Weidmüller

Signal module, 250 V, 16 A, Number of poles: 4, PUSH IN with actuator, Male, Required plug-in slots: 0.5.

Technical specifications
Filter Property Value
Version pin contact insert
Contact connection push-in
Pin number 4 pole
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes