1908520000 | Weidmüller

Contact insert, male, plug

Order No.: 50P1786
EAN: 4032248617005
MPN:
1908520000
HDC CM BUS M1 CT
Series: HDC - Einsatz
1908520000 Weidmüller Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.9480 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
10.95 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9480 €
10 pcs.
9.8532 €
50 pcs.
9.2463 €
100 pcs.
8.6989 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 1908520000, Weidmüller

ConCept Bus is excellent for the transmission of highly sensitive signals in heavy-duty connectors. The ConCept connector system consists of multi-function, compact modules that provide excellent protection from electromagnetic fields, moisture, dust and aggressive mechanical forces. By combining them with additional modules, you can connect the power supply and additional signals for field devices within a single connector.

Technical specifications
Filter Property Value
Version contact carrier
Contact connection crimp connection
Pin number 1 pole
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes