1116100000 | Weidmüller
Contact carrier, male, plug
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.9694 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
16.97 € *
Price list
Quantity
Price per unit*
1 pcs.
16.9694 €
10 pcs.
15.2796 €
50 pcs.
14.3276 €
100 pcs.
13.4708 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact carrier, 1116100000, Weidmüller
The ConCept-CSB module is a double module and takes up two slots in the ConCept module frame. The ConCept-CSB module consists of a module carrier that is capable of holding two contact carriers. The contact carrier is manufactured with a die-cast zinc alloy which provides it with excellent shielding capabilities. The crimp contacts are insulated from the contact carrier and mounted in a plastic insert.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | contact carrier | |
| Contact connection | crimp connection | |
| Pin number | 1 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |