1477820000 | Weidmüller
Ex sealing plug, M16, (L) 20.5 mm, stainless steel, 1477820000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.7428 € *
Standard delivery time from the manufacturer is: 5 Weeks
Ex sealing plug, 1477820000, WEIDMÜLLER
Ex sealing plug (metal), M 16, 16 mm, stainless steel 1.4404 (316 L). The metal sealing plug is used to close excess threaded holes and to ensure the IP protection class.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Ex sealing plug | |
| Version | M16 | |
| Length | 20.5 mm | |
| Material | stainless steel | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |