2814780000 | Weidmüller
Cable gland, Ø 17-23 mm, PG21, IP68, silver gray, 2814780000
Order No.: 51P3073
EAN: 4064675301561
MPN:
2814780000
VG 21 HQ MS68 17-20.5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.6374 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
13.64 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6374 €
10 pcs.
12.7806 €
50 pcs.
12.0309 €
100 pcs.
11.5192 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 2814780000, Weidmüller
Heavy-duty connector, Accessories, Cable glands, Brass, nickel-plated, Halogen-free, 30 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Version | Ø 17-23 mm | |
| Thread size | PG21 | |
| Degree of protection (IP) | IP68 | |
| Material | brass, nickel-plated | |
| Colour | silver gray | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 130 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |