2715990000 | Weidmüller
Cable gland, Ø 4-6 mm, PG16, IP68, gray, 2715990000
Order No.: 51P3070
EAN: 4050118769821
MPN:
2715990000
VG 16 HQ K68 4-6.5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.9377 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
6.94 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9377 €
10 pcs.
6.5093 €
50 pcs.
6.1285 €
100 pcs.
5.8667 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 2715990000, Weidmüller
Heavy-duty connector, Accessories, Cable glands, Polycarbonate, Halogen-free, IP68.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Version | Ø 4-6 mm | |
| Thread size | PG16 | |
| Degree of protection (IP) | IP68 | |
| Material | PC | |
| Colour | gray | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |