0546260000 | Weidmüller
Weidmüller bridge rectifier, 240 V (RRM), 1 A, 0546260000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.2779 € *
Available in 6 Days: 50 pcs. - if ordered today
Rectifier circuit, 0546260000, WEIDMÜLLER
The bridge circuit consists of four individual diodes with a wide input voltage range of 5-240 VAC. The rectifier switch is protected from overvoltage on both the input and output sides with a varistor.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-phase | |
| Assembly | screw mounting | |
| Rated current | 1 A | |
| Voltage V RRM (peak reverse voltage) | 240 V | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 40 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85044083 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |