0546160000 | Weidmüller

Weidmüller bridge rectifier, 240 V (RRM), 1 A, 0546160000

Order No.: 50P1487
EAN: 4008190098162
MPN:
0546160000
EGD1 EG2 4D 5-250VAC/1A
Series: EGD
0546160000 Weidmüller Bridge Rectifiers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
36.3069 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
363.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
36.3069 €

Rectifier circuit, 0546160000, WEIDMÜLLER

The bridge circuit consists of four individual diodes with a wide input voltage range of 5-250 VAC.

Technical specifications
Filter Property Value
Version 1-phase
Assembly screw mounting
Rated current 1 A
Voltage V RRM (peak reverse voltage) 240 V
min. operating temperature -30 °C
max. operating temperature 40 °C
Logistics
Property Value
Customs tariff number 85044095
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No