1716630000 | Weidmüller
Clip card, 27 x 18 mm, black for device marker, 1716630000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9282 € *
Available in 6 Days: 125 pcs. - if ordered today
Holder, 1716630000, WEIDMÜLLER
Holder for device markers for device identification. The holders can be fastened by screws, gluing or by cable ties.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | clip card | |
| Version | 27 x 18 mm, black | |
| Suitable for | device marker |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |