2566030000 | Weidmüller
Shroud sleeve, brass for heavy duty connectors, 2566030000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.2705 € *
Available in 6 Days: 50 pcs. - if ordered today
Total Price:
8.27 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2705 €
10 pcs.
7.7588 €
50 pcs.
7.2947 €
100 pcs.
6.9853 €
*incl. VAT plus shipping costs
Subject to prior sale
Umbrella sleeve, 2566030000, Weidmüller
The new two-pole bus module is extremely compact and can accommodate both megabit and gigabit data inserts. It enables the connection of 2 Gigabit Cat 6A cables (10 gigabit) to one module.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | shroud sleeve | |
| Version | brass | |
| Suitable for | heavy duty connectors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73181900 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |