1488280000 | Weidmüller
Mounting plate, sheet steel for heavy duty connectors, 1488280000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.3395 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
14.34 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3395 €
10 pcs.
13.4470 €
50 pcs.
12.6497 €
100 pcs.
12.1142 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting plate, 1488280000, Weidmüller
HDC enclosures, Number of poles: 4, Sheet steel, Length: 16 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Version | sheet steel | |
| Suitable for | heavy duty connectors |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |