1488230000 | Weidmüller
Mounting plate, sheet steel for heavy duty connectors, 1488230000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.9710 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
12.97 € *
Price list
Quantity
Price per unit*
1 pcs.
12.9710 €
10 pcs.
12.1618 €
50 pcs.
11.4478 €
100 pcs.
10.9599 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting plate, 1488230000, Weidmüller
HDC enclosures, Number of poles: 3, Width: 140 mm, Sheet steel, Length: 16 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Version | sheet steel | |
| Suitable for | heavy duty connectors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |