9535920000 | Weidmüller

Mounting plate, straight, sheet steel, (W x H x D) 185 x 150 x 2 mm, silver, 9535920000

Order No.: 53P7391
EAN: 4032248009640
MPN:
9535920000
MP FPC 20/20
Series: FPC
9535920000 Weidmüller Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.326 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
18.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
18.326 €

Mounting plate, 9535920000, Weidmüller

Mounting plate (Housing), Mounting plate, 150 x 185 x 2 mm, Sheet steel, Galvanized, Silver, Mounting plate for fastening mounting rails or components.

Technical specifications
Filter Property Value
Product type mounting plate
Design straight
Material sheet steel
Width 185 mm
Height 150 mm
Depth 2 mm
Colour silver
Type of mounting screw
Logistics
Property Value
Country of origin EE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes