2418670000 | Weidmüller
Swivel lid, straight, PC, (W x H x D) 22.5 x 86.9 x 6 mm, black/transparent, for OMNIMATE enclosure, 2418670000
Order No.: 53P0577
EAN: 4032248899111
MPN:
2418670000
CH20M22 C BK 1819
Series: OMNIMATE Housing - Serie CH20M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6065 € *
Available in 6 Days: 250 pcs. - if ordered today
Swivel lid, 2418670000, Weidmüller
Electronics housings, OMNIMATE housing- series CH20M black, Transparent, Swivel cover, Width: 22.5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | swivel lid | |
| Design | straight | |
| Material | PC | |
| Width | 22.5 mm | |
| Height | 86.9 mm | |
| Depth | 6 mm | |
| Colour | black/transparent | |
| Degree of protection (IP) | IP20 | |
| Suitable for | OMNIMATE enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |