1314230000 | Weidmüller
Rain cover, stainless steel, (W x H x D) 485 x 55.9 x 211.2 mm, silver, for Klippon TB, 1314230000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
225.8025 € *
Standard delivery time from the manufacturer is: 3 Weeks
Rain cover, 1314230000, Weidmüller
Rain cover (housing), 55.9 x 485 x 211.2 mm, stainless steel 1.4404 (316 L), electropolished. The Rain cover provides perfect additional protection for the housing when it is installed in special climatic zones.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rain cover | |
| Material | stainless steel | |
| Width | 485 mm | |
| Height | 55.9 mm | |
| Depth | 211.2 mm | |
| Colour | silver | |
| Suitable for | Klippon TB |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |