1281110000 | Weidmüller

Flange plate, straight, stainless steel, (W x H x D) 117 x 474 x 3 mm, silver, for Klippon TB, 1281110000

Order No.: 51P0205
EAN: 4050118071931
MPN:
1281110000
KTB GP 484815 AB S4
Series: Klippon TB
1281110000 Weidmüller Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
190.4595 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
190.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
190.4595 €

Flange plate, 1281110000, Weidmüller

Flange plate, Height: 474 mm, Width: 117 mm, Depth: 3 mm, Top, Bottom. Flange plate for housing for mounting components such as cable glands. It is attached to the housing with screws.

Technical specifications
Filter Property Value
Product type flange plate
Design straight
Material stainless steel
Width 117 mm
Height 474 mm
Depth 3 mm
Colour silver
Type of mounting screw
Degree of protection (IP) IP4X
Suitable for Klippon TB
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes