1280920000 | Weidmüller

Flange plate, straight, stainless steel, (W x H x D) 117 x 208 x 3 mm, silver, for Klippon TB, 1280920000

Order No.: 51P0186
EAN: 4050118071528
MPN:
1280920000
KTB GP 262615 CD S4
Series: Klippon TB
1280920000 Weidmüller Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
116.6914 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
116.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
116.6914 €

Flange plate, 1280920000, Weidmüller

Flange plate, Height: 208 mm, Width: 117 mm, Depth: 3 mm, Left, Right. Flange plate for housing for mounting components such as cable glands. It is fastened to the housing with screws.

Technical specifications
Filter Property Value
Product type flange plate
Design straight
Material stainless steel
Width 117 mm
Height 208 mm
Depth 3 mm
Colour silver
Type of mounting screw
Degree of protection (IP) IP4X
Suitable for Klippon TB
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15