1280890000 | Weidmüller

Flange plate, straight, stainless steel, (W x H x D) 100 x 146 x 3 mm, silver, for Klippon TB, 1280890000

Order No.: 51P0183
EAN: 4050118071627
MPN:
1280890000
KTB GP 221513 AB S4
Series: Klippon TB
1280890000 Weidmüller Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
92.82 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
92.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
92.82 €

Flange plate, 1280890000, Weidmüller

Flange plate, Height: 146 mm, Width: 100 mm, Depth: 3 mm, Top, Bottom. Flange plate for housing for mounting components such as cable glands. The flange plate is attached to the housing with screws.

Technical specifications
Filter Property Value
Product type flange plate
Design straight
Material stainless steel
Width 100 mm
Height 146 mm
Depth 3 mm
Colour silver
Type of mounting screw
Degree of protection (IP) IP4X
Suitable for Klippon TB
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes