216-547 | WAGO
Insulated twin wire end ferrule, 6.0 mm², 23 mm/12 mm long, yellow, 216-547
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1499 € *
Standard delivery time from the manufacturer is: On Request
Twin ferrule, 216-547, WAGO
Twin ferrule only for 811 series, Sleeve for 2 x 6 mm²/AWG 10, insulated, Nominal current 63 A, yellow.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 6.0 mm² | |
| Isolated | Yes | |
| Colour | yellow | |
| Length | 23 mm | |
| Pin lenght | 12 mm | |
| Material Insulation | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |