216-546 | WAGO
Insulated twin wire end ferrule, 4.0 mm², 22 mm/12 mm long, gray, 216-546
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1499 € *
Standard delivery time from the manufacturer is: 3 Weeks
Twin ferrule, 216-546, WAGO
Twin ferrule only for 811 series, Sleeve for 2 x 4mm²/AWG 12, insulated, Nominal current 63 A, gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 4.0 mm² | |
| Isolated | Yes | |
| Colour | gray | |
| Length | 22 mm | |
| Pin lenght | 12 mm | |
| Material Insulation | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |